Part Details for DMC01C724 by Carlo Gavazzi Holding AG
Overview of DMC01C724 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DMC01C724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C1861
|
Newark | Spdt Multifunction Timer |Carlo Gavazzi DMC01C724 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.6100 / $209.4200 | Buy Now |
DISTI #
DMC01C724-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$209.0000 | Buy Now |
DISTI #
225-DMC01C724
|
Mouser Electronics | Time Delay & Timing Relays SPDT MULTIFUNCTION TIMER | 0 |
|
$176.0000 / $209.0000 | Order Now |
|
Onlinecomponents.com | SPDT MULTIFUNCTION TIMER RoHS: Compliant | 0 |
|
$132.1000 / $138.9400 | Buy Now |
DISTI #
DMC01C724
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/8A,24VDC/5A, Usup: 24VDC, -20÷60°C Min Qty: 1 | 0 |
|
$114.8600 / $132.5300 | RFQ |