Part Details for DMC1229UFDB-7 by Diodes Incorporated
Overview of DMC1229UFDB-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC1229UFDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3568
|
Newark | Mosfet, Complementary/12V/5.6A/U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMC1229UFDB-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2370 |
|
$0.2170 / $0.5270 | Buy Now |
DISTI #
DMC1229UFDB-7DICT-ND
|
DigiKey | MOSFET N/P-CH 12V 5.6A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4175 In Stock |
|
$0.1398 / $0.4800 | Buy Now |
DISTI #
DMC1229UFDB-7
|
Avnet Americas | Trans MOSFET N/P-CH 12V 5.6A/3.8A 6-Pin UDFN T/R - Tape and Reel (Alt: DMC1229UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1081 / $0.1278 | Buy Now |
DISTI #
621-DMC1229UFDB-7
|
Mouser Electronics | MOSFET Comp ENH Mode FET 12V Vdss 8V VGss RoHS: Compliant | 3882 |
|
$0.1560 / $0.4800 | Buy Now |
|
Future Electronics | DMC1229 Series 12 V 3.8 A Complementary Pair Enhancement Mode Mosfet-U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1490 | Buy Now |
|
Future Electronics | DMC1229 Series 12 V 3.8 A Complementary Pair Enhancement Mode Mosfet-U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1490 | Buy Now |
DISTI #
DMC1229UFDB-7
|
Avnet Americas | Trans MOSFET N/P-CH 12V 5.6A/3.8A 6-Pin UDFN T/R - Tape and Reel (Alt: DMC1229UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1081 / $0.1278 | Buy Now |
DISTI #
DMC1229UFDB-7
|
Avnet Americas | Trans MOSFET N/P-CH 12V 5.6A/3.8A 6-Pin UDFN T/R - Tape and Reel (Alt: DMC1229UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1081 / $0.1278 | Buy Now |
DISTI #
SMC-DMC1229UFDB-7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2242 Container: Tape & Reel | 44476 |
|
RFQ | |
DISTI #
DMC1229UFDB-7
|
Avnet Asia | Trans MOSFET N/P-CH 12V 5.6A/3.8A 6-Pin UDFN T/R (Alt: DMC1229UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DMC1229UFDB-7
DMC1229UFDB-7 CAD Models
DMC1229UFDB-7 Part Data Attributes
|
DMC1229UFDB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC1229UFDB-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 5.6A I(D), 12V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, U-DFN2020-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMC1229UFDB-7
This table gives cross-reference parts and alternative options found for DMC1229UFDB-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC1229UFDB-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMC1029UFDB-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMC1229UFDB-7 vs DMC1029UFDB-13 |