Part Details for DMC2041UFDB-7 by Diodes Incorporated
Overview of DMC2041UFDB-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC2041UFDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3570
|
Newark | Mosfet, Complementary, 20V/4.7A/Udfn2020 Rohs Compliant: Yes |Diodes Inc. DMC2041UFDB-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2415 |
|
$0.4320 / $0.9150 | Buy Now |
DISTI #
DMC2041UFDB-7DICT-ND
|
DigiKey | MOSFET N/P-CH 20V 4.7A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8739 In Stock |
|
$0.2756 / $0.8400 | Buy Now |
DISTI #
DMC2041UFDB-7
|
Avnet Americas | Trans MOSFET N/P-CH 20V/20V 4.7A/3.2A 6-Pin UDFN2020 T/R - Tape and Reel (Alt: DMC2041UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.2213 / $0.2615 | Buy Now |
DISTI #
621-DMC2041UFDB-7
|
Mouser Electronics | MOSFET 20V Complementary 12Vgs 0.6mm ESD RoHS: Compliant | 3000 |
|
$0.3150 / $0.8300 | Buy Now |
|
Future Electronics | MOSFET 20V Complementary 12Vgs 0.6mm ESD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | MOSFET 20V Complementary 12Vgs 0.6mm ESD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
DMC2041UFDB-7
|
Avnet Asia | Trans MOSFET N/P-CH 20V/20V 4.7A/3.2A 6-Pin UDFN2020 T/R (Alt: DMC2041UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2024 / $0.2264 | Buy Now |
DISTI #
DMC2041UFDB-7
|
Avnet Silica | Trans MOSFET N/P-CH 20V/20V 4.7A/3.2A 6-Pin UDFN2020 T/R (Alt: DMC2041UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 60000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.3781 / $0.4063 | Buy Now |