Part Details for DMC2053UFDB-7 by Diodes Incorporated
Overview of DMC2053UFDB-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC2053UFDB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4253
|
Newark | Transistor Mosfet Dual, 20V, U-Dfn2020-6 Rohs Compliant: Yes |Diodes Inc. DMC2053UFDB-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2895 |
|
$0.1440 / $0.4110 | Buy Now |
DISTI #
31-DMC2053UFDB-7TR-ND
|
DigiKey | MOSFET N/P-CH 20V 4.6A 6UDFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0794 / $0.0994 | Buy Now |
DISTI #
DMC2053UFDB-7
|
Avnet Americas | Transistor MOSFET Array N-Channel/P-Channel 20V 4.6A/3.1A 6-Pin U-DFN2020 T/R - Tape and Reel (Alt: DMC2053UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
621-DMC2053UFDB-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K RoHS: Compliant | 0 |
|
$0.0960 / $0.3800 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS 8V 24V U-DFN2020-6 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
DMC2053UFDB-7
|
Avnet Asia | Transistor MOSFET Array N-Channel/P-Channel 20V 4.6A/3.1A 6-Pin U-DFN2020 T/R (Alt: DMC2053UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
DMC2053UFDB-7
|
Avnet Silica | Transistor MOSFET Array N-Channel/P-Channel 20V 4.6A/3.1A 6-Pin U-DFN2020 T/R (Alt: DMC2053UFDB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1045 | Buy Now |