Part Details for DMC2053UVTQ-13 by Diodes Incorporated
Overview of DMC2053UVTQ-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC2053UVTQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC2053UVTQ-13CT-ND
|
DigiKey | MOSFET N/P-CH 20V 4.6A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.1394 / $0.4900 | Buy Now |
DISTI #
DMC2053UVTQ-13
|
Avnet Americas | MOSFET Single N-Channel/P-Channel Enhancement Mode 20V 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMC2053UVTQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
$0.1106 / $0.1307 | Buy Now |
DISTI #
621-DMC2053UVTQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V TSOT26 T&R 10K RoHS: Compliant | 0 |
|
$0.1390 / $0.4900 | Order Now |
|
Future Electronics | MOSFET MOSFET BVDSS: 8V 24V TSOT26 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1450 | Buy Now |
DISTI #
DMC2053UVTQ-13
|
Avnet Silica | MOSFET Single N-Channel/P-Channel Enhancement Mode 20V 6-Pin TSOT-26 T/R (Alt: DMC2053UVTQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.1587 / $0.1700 | Buy Now |