Part Details for DMC2053UVTQ-7 by Diodes Incorporated
Overview of DMC2053UVTQ-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC2053UVTQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC2053UVTQ-7CT-ND
|
DigiKey | MOSFET N/P-CH 20V 4.6A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10179 In Stock |
|
$0.1430 / $0.4900 | Buy Now |
DISTI #
DMC2053UVTQ-7
|
Avnet Americas | MOSFET Single N-Channel/P-Channel Enhancement Mode 20V 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMC2053UVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 / $0.1307 | Buy Now |
DISTI #
621-DMC2053UVTQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V TSOT26 T&R 3K RoHS: Compliant | 3943 |
|
$0.1360 / $0.4800 | Buy Now |
|
Future Electronics | 20/-20V 4.6/-3.2A 35mΩ/74mΩ N+P TSOT26 Complementary Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 198000Reel |
|
$0.1330 / $0.1450 | Buy Now |
|
Future Electronics | 20/-20V 4.6/-3.2A 35mΩ/74mΩ N+P TSOT26 Complementary Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
DMC2053UVTQ-7
|
Avnet Asia | MOSFET Single N-Channel/P-Channel Enhancement Mode 20V 6-Pin TSOT-26 T/R (Alt: DMC2053UVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMC2053UVTQ-7
|
Avnet Silica | MOSFET Single N-Channel/P-Channel Enhancement Mode 20V 6-Pin TSOT-26 T/R (Alt: DMC2053UVTQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 20V 700mW 1V250uA 1PCSNChannel+1PCSPChannel TSOT-23-6 MOSFETs ROHS | 1055 |
|
$0.2044 / $0.2835 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 159000 |
|
$0.1547 / $0.1657 | Buy Now |