-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8375
|
Newark | Mosfet, Dual, N/P-Ch, 30V, 8.5A Rohs Compliant: Yes |Diodes Inc. DMC3021LSDQ-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.2570 / $0.6030 | Buy Now |
DISTI #
DMC3021LSDQ-13DICT-ND
|
DigiKey | MOSFET N/P-CH 30V 8.5A/7A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6139 In Stock |
|
$0.1916 / $0.5800 | Buy Now |
DISTI #
DMC3021LSDQ-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel/P-Channel 30V 8.5A 8-Pin SO T/R - Tape and Reel (Alt: DMC3021LSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1780 | Buy Now |
DISTI #
621-DMC3021LSDQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS 30V Comp Pair RoHS: Compliant | 40746 |
|
$0.1910 / $0.5800 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 32 /53 mOhm 7.8/10.1 nC 2.5 W Silicon Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2050 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 32 /53 mOhm 7.8/10.1 nC 2.5 W Silicon Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2050 | Buy Now |
DISTI #
DMC3021LSDQ-13
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel/P-Channel 30V 8.5A 8-Pin SO T/R (Alt: DMC3021LSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC3021LSDQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC3021LSDQ-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.5 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 105 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |