-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8379
|
Newark | Mosfet, Dual, N/P-Ch, 30V, 6.5A Rohs Compliant: Yes |Diodes Inc. DMC3026LSD-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.2590 / $0.6860 | Buy Now |
DISTI #
31-DMC3026LSD-13CT-ND
|
DigiKey | MOSFET N/P-CH 30V 8.2A/8A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1835 In Stock |
|
$0.1913 / $0.6600 | Buy Now |
DISTI #
DMC3026LSD-13
|
Avnet Americas | Transistor MOSFET Array N-CH/P-CH 30V 8.2A 8-Pin SOIC T/R - Tape and Reel (Alt: DMC3026LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1500 / $0.1773 | Buy Now |
DISTI #
621-DMC3026LSD-13
|
Mouser Electronics | MOSFET 30V N & P Comp FET Enh 20Vgss Low Rdson RoHS: Compliant | 1490 |
|
$0.2130 / $0.6600 | Buy Now |
|
Future Electronics | Mosfet Array N and P-Channel 30V 6.5A, 6.2A 1.2W Surface Mount 8-SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1880 / $0.2050 | Buy Now |
DISTI #
DMC3026LSD-13
|
Avnet Silica | Transistor MOSFET Array N-CH/P-CH 30V 8.2A 8-Pin SOIC T/R (Alt: DMC3026LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC3026LSD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC3026LSD-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 6.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |
This table gives cross-reference parts and alternative options found for DMC3026LSD-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC3026LSD-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8958B | Dual N & P-Channel PowerTrench® MOSFET 30V, 2500-REEL | onsemi | DMC3026LSD-13 vs FDS8958B |