-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8380
|
Newark | Mosfet, Dual, N/P-Ch, 30V, 5.5A Rohs Compliant: Yes |Diodes Inc. DMC3028LSDX-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2470 |
|
$0.2740 / $0.6450 | Buy Now |
DISTI #
31-DMC3028LSDX-13CT-ND
|
DigiKey | MOSFET N/P-CH 30V 5.5A/5.8A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2395 In Stock |
|
$0.2035 / $0.6200 | Buy Now |
DISTI #
DMC3028LSDX-13
|
Avnet Americas | Trans MOSFET N/P-CH 30V 7.2A/7.6A 8-Pin SO T/R - Tape and Reel (Alt: DMC3028LSDX-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-DMC3028LSDX-13
|
Mouser Electronics | MOSFET 30V Dual FET 28mOHm 10V VGS 7.1A RoHS: Compliant | 4334 |
|
$0.2030 / $0.6200 | Buy Now |
DISTI #
70438027
|
RS | Dual MOSFET N/P-ch 30V 7.2/7.6A SO-8 | Diodes Inc DMC3028LSDX-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | Dual N/P-Channel 30 V 35/41 mOhm 6/10.9 nC 1.2 W Silicon SMT Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1790 / $0.1910 | Buy Now |
DISTI #
DMC3028LSDX-13
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 30/-30V Min Qty: 3 | 0 |
|
$0.2410 / $0.3260 | RFQ |
DISTI #
DMC3028LSDX-13
|
Avnet Silica | Trans MOSFET N/P-CH 30V 7.2A/7.6A 8-Pin SO T/R (Alt: DMC3028LSDX-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC3028LSDX-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC3028LSDX-13
Diodes Incorporated
Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |