-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC3071LVT-13CT-ND
|
DigiKey | MOSFET N/P-CH 30V 4.6A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0818 / $0.3800 | Buy Now |
DISTI #
DMC3071LVT-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel/P-Channel 30V 4.6A/3.3A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMC3071LVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0608 / $0.0718 | Buy Now |
DISTI #
621-DMC3071LVT-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V RoHS: Compliant | 0 |
|
$0.0940 / $0.3700 | Order Now |
DISTI #
V36:1790_21718140
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 4.6A/3.3A 6-Pin TSOT-26 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2243 | Americas - 190000 |
|
$0.0450 / $0.0586 | Buy Now |
DISTI #
DMC3071LVT-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel/P-Channel 30V 4.6A/3.3A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMC3071LVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0608 / $0.0718 | Buy Now |
DISTI #
DMC3071LVT-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel/P-Channel 30V 4.6A/3.3A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: DMC3071LVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0608 / $0.0718 | Buy Now |
DISTI #
DMC3071LVT-13
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel/P-Channel 30V 4.6A/3.3A 6-Pin TSOT-26 T/R (Alt: DMC3071LVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0962 / $0.1033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy