-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8392
|
Newark | Mosfet, Dual, N/P-Ch, 40V, 5.3A Rohs Compliant: Yes |Diodes Inc. DMC4050SSDQ-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2398 |
|
$0.4650 / $0.9550 | Buy Now |
DISTI #
DMC4050SSDQ-13DICT-ND
|
DigiKey | MOSFET N/P-CH 40V 5.3A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11511 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
621-DMC4050SSDQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant | 11136 |
|
$0.3150 / $0.8400 | Buy Now |
|
Future Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
DMC4050SSDQ-13
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.4350 / $0.8360 | RFQ |
DISTI #
DMC4050SSDQ-13
|
Avnet Silica | Transistor MOSFET Array N-CH/P-CH 40V 5.8A 8-Pin SOIC T/R (Alt: DMC4050SSDQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy