Part Details for DMC904010R by ROHM Semiconductor
Overview of DMC904010R by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC904010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMC904010R
|
Avnet Asia | Transistor BJT Array Dual NPN 100mA 6-Pin SOT-666 T/R (Alt: DMC904010R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DMC904010R
DMC904010R CAD Models
DMC904010R Part Data Attributes:
|
DMC904010R
ROHM Semiconductor
Buy Now
|
Compare Parts:
DMC904010R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.125 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for DMC904010R
This table gives cross-reference parts and alternative options found for DMC904010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMC904010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMG504010R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, SC-113DB, 6 PIN | ROHM Semiconductor | DMC904010R vs DMG504010R |
DMG204B00R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI6-G4-B, SC-74, 6 PIN | ROHM Semiconductor | DMC904010R vs DMG204B00R |
DMC204010R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI6-G4-B, SC-74, 6 PIN | ROHM Semiconductor | DMC904010R vs DMC204010R |
DMC504010R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI6-F3-B, SC-113DB, 6 PIN | ROHM Semiconductor | DMC904010R vs DMC504010R |