-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DME-03-S-P-S-ND
|
DigiKey | 6.35MM PCB HEADER, 3 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
339 In Stock |
|
$0.5041 / $0.7000 | Buy Now |
DISTI #
737-DME-03-S-P-S
|
Mouser Electronics | Headers & Wire Housings 6.35MM PCB HEADER, 3 POSITION RoHS: Compliant | 0 |
|
$0.2710 | Order Now |
DISTI #
74896227
|
RS | Connector, PCB, female, 6.35mm, single row, with polarization, 3 position | Adam Tech DME-03-S-P-S RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | 6.35mm PCB Header, 3 Position - Bag RoHS: Compliant | 0 |
|
$0.2568 / $0.4273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy