Part Details for DME10P1K-F by Cornell Dubilier Electronics Inc
Overview of DME10P1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DME10P1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1962
|
Newark | Film Capacitor, 0.1Uf, 1Kv 10%, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):1Kv, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier DME10P1K-F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1702 |
|
$1.2900 | Buy Now |
DISTI #
338-3176-ND
|
DigiKey | CAP FILM 0.1UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
420 In Stock |
|
$0.7747 / $2.0300 | Buy Now |
DISTI #
5989-1KV0.1-F
|
Mouser Electronics | Film Capacitors DME 1KV 0.1uF RoHS: Compliant | 396 |
|
$0.8430 / $1.9600 | Buy Now |
DISTI #
70189767
|
RS | Capacitor, Polyester Metallized, Radial, 0.1uF, 1000V | Cornell-Dubilier DME10P1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 611 |
|
$1.3600 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Polyester Film Capacitor - 0.01uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS RoHS: Compliant |
3317 In Stock 1702 Factory Stock |
|
$0.7990 / $1.3530 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 1000V, 10% +TOL, 10% -TOL, 0.1UF, 8339 | 222 |
|
$1.1398 / $2.2796 | Buy Now |
DISTI #
DME10P1K-F
|
TTI | Film Capacitors DME 1KV 0.1uF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 74400 In Stock |
|
$0.8000 / $1.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Polyester Film Capacitor - 0.01uF (+/-) 10% - 1000VDC - –55°C to +125°C - RoHS RoHS: Compliant |
3317 In Stock 1702 Factory Stock |
|
$0.7990 / $1.3530 | Buy Now |
Part Details for DME10P1K-F
DME10P1K-F CAD Models
DME10P1K-F Part Data Attributes
|
DME10P1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DME10P1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, 8339, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |