Part Details for DME1W2P2K-F by Cornell Dubilier Electronics Inc
Overview of DME1W2P2K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DME1W2P2K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1955
|
Newark | Capacitor Polyester Film 2.2Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME1W2P2K-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
338-3173-ND
|
DigiKey | CAP FILM 2.2UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
482 In Stock |
|
$1.2999 / $3.4000 | Buy Now |
DISTI #
5989-100V2.2-F
|
Mouser Electronics | Film Capacitors DME 100V 2.2uF RoHS: Compliant | 221 |
|
$1.4200 / $3.0200 | Buy Now |
DISTI #
70189736
|
RS | Capacitor, Polyester Metallized, Radial, 2.2uF, 100V | Cornell-Dubilier DME1W2P2K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 70 |
|
$2.0800 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Polyester Film Capacitor - 2.2uF (+/-) 10% - 100VDC - –55°C to +125°C - RoHS RoHS: Compliant | 0 |
|
$1.3200 / $1.9500 | Buy Now |
DISTI #
DME1W2P2K-F
|
TTI | Film Capacitors DME 100V 2.2uF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$1.3500 / $1.5200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 318 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for DME1W2P2K-F
DME1W2P2K-F CAD Models
DME1W2P2K-F Part Data Attributes
|
DME1W2P2K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DME1W2P2K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, 7330, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |