Part Details for DME6W1K-F by Cornell Dubilier Electronics Inc
Overview of DME6W1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DME6W1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2065
|
Newark | Capacitor Polyester Film Film 1Uf, 10%, 630V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):630V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier DME6W1K-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$3.5300 / $4.0200 | Buy Now |
DISTI #
338-3191-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
84 In Stock |
|
$3.0462 / $5.8600 | Buy Now |
DISTI #
5989-630V1.0-F
|
Mouser Electronics | Film Capacitors DME 630V 1uF RoHS: Compliant | 49 |
|
$2.9000 / $5.6800 | Buy Now |
DISTI #
70189764
|
RS | Capacitor, Polyester Metallized, Radial, 1uF, 630V | Cornell-Dubilier DME6W1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 95 |
|
$1.9100 | Buy Now |
|
Future Electronics | DME Series 1000 V 10 uF ±10 % Polyester Film Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.0100 / $3.2000 | Buy Now |
|
Future Electronics | DME Series 1000 V 10 uF ±10 % Polyester Film Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.0100 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Polyester Film Capacitor - 1uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS RoHS: Compliant |
402 In Stock 300 Factory Stock |
|
$3.1400 / $8.4600 | Buy Now |
DISTI #
DME6W1K-F
|
TTI | Film Capacitors DME 630V 1uF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.2100 / $3.5000 | Buy Now |
DISTI #
1189659
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1811 / $5.6496 | Buy Now |
DISTI #
1189659
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$3.1109 / $3.5374 | Buy Now |
Part Details for DME6W1K-F
DME6W1K-F CAD Models
DME6W1K-F Part Data Attributes
|
DME6W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DME6W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |