Part Details for DME6W1P5K-F by Cornell Dubilier Electronics Inc
Overview of DME6W1P5K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DME6W1P5K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2067
|
Newark | Capacitor Polyester Film 1.5Uf, 630V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):630V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME6W1P5K-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$2.0500 | Buy Now |
DISTI #
338-3188-ND
|
DigiKey | CAP FILM 1.5UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
248 In Stock |
|
$3.7860 / $6.6800 | Buy Now |
DISTI #
5989-630V1.5-F
|
Mouser Electronics | Film Capacitors DME 630V 1.5uF RoHS: Compliant | 0 |
|
$3.9600 / $6.4800 | Order Now |
|
Onlinecomponents.com | Polyester Film Capacitor - 1.5uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS RoHS: Compliant |
100 Partner Stock 6608 Factory Stock |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
DME6W1P5K-F
|
TTI | Film Capacitors DME 630V 1.5uF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.7300 | Buy Now |
DISTI #
SMC-DME6W1P5K-F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 294 |
|
RFQ | |
DISTI #
1231872
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM 1.5UF, 630V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 241 |
|
$3.6490 | Buy Now |
DISTI #
1231872
|
Farnell | CAPACITOR POLYESTER FILM 1.5UF, 630V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 3 Days Container: Each | 73 |
|
$4.9241 / $7.5302 | Buy Now |
|
Master Electronics | Polyester Film Capacitor - 1.5uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS RoHS: Compliant |
100 Partner Stock 6608 Factory Stock |
|
$3.8900 / $5.9100 | Buy Now |
Part Details for DME6W1P5K-F
DME6W1P5K-F CAD Models
DME6W1P5K-F Part Data Attributes
|
DME6W1P5K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DME6W1P5K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1.5uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |