Part Details for DMG100 by Lovato Electric Inc
Overview of DMG100 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905248
|
RS | MODULAR (4U) LCD MULTIMETER | LOVATO Electric DMG100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$562.1300 / $624.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$504.2600 / $533.7300 | Buy Now |
DISTI #
DMG100
|
TME | Meter: network parameters, for DIN rail mounting, LCD, DMG, 1A,5A Min Qty: 1 | 2 |
|
$248.8100 / $266.5800 | Buy Now |
|
South Electronics | DMG100 | 0 |
|
RFQ |