-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.63A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3732
|
Newark | Mosfet, Aec-Q101, N-Ch, 20V, Sot-523, Transistor Polarity:N Channel, Continuous Drain Current Id:630Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.3Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Diodes Inc. DMG1012TQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47631 |
|
$0.0550 / $0.2670 | Buy Now |
DISTI #
07AH3733
|
Newark | Mosfet, Aec-Q101, N-Ch, 20V, Sot-523, Transistor Polarity:N Channel, Continuous Drain Current Id:630Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.3Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Diodes Inc. DMG1012TQ-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
DMG1012TQ-7DICT-ND
|
DigiKey | MOSFET N-CH 20V 630MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
968379 In Stock |
|
$0.0275 / $0.2500 | Buy Now |
DISTI #
DMG1012TQ-7
|
Avnet Americas | Trans MOSFET N-CH 20V 0.63A 3-Pin SOT-523 T/R - Tape and Reel (Alt: DMG1012TQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0296 | Buy Now |
DISTI #
621-DMG1012TQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: RoHS: Compliant | 339934 |
|
$0.0320 / $0.2100 | Buy Now |
DISTI #
E02:0323_09737995
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.63A Automotive AEC-Q101 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2415 | Europe - 78000 |
|
$0.0263 | Buy Now |
DISTI #
V36:1790_14251605
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.63A Automotive AEC-Q101 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2312 | Americas - 57000 |
|
$0.0236 | Buy Now |
DISTI #
V72:2272_14251605
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.63A Automotive AEC-Q101 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 85 |
|
$0.0633 | Buy Now |
|
Future Electronics | Mosfet BVDSS: 8v ~ 24V SOT523 T&R 3k RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0256 / $0.0297 | Buy Now |
|
Future Electronics | Mosfet BVDSS: 8v ~ 24V SOT523 T&R 3k RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0256 / $0.0297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG1012TQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG1012TQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.63A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.28 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMG1012TQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMG1012TQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJV1702_R1_00001 | Small Signal Field-Effect Transistor | PanJit Semiconductor | DMG1012TQ-7 vs PJV1702_R1_00001 |