-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMG8822UTS-13-ND
|
DigiKey | MOSFET 2N-CH 20V 4.9A 8TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1444 / $0.1721 | Buy Now |
DISTI #
DMG8822UTS-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 4.9A 8-Pin TSSOP T/R - Tape and Reel (Alt: DMG8822UTS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1179 / $0.1393 | Buy Now |
DISTI #
621-DMG8822UTS-13
|
Mouser Electronics | MOSFET N-Ch Dual MOSFET 20V VDSS 8V VGSS RoHS: Compliant | 0 |
|
$0.1650 / $0.5100 | Order Now |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Quest Components | 1999 |
|
$0.2310 / $0.5775 | Buy Now | |
DISTI #
DMG8822UTS-13
|
TME | Transistor: N-MOSFET, unipolar, 20V, 3.9A, Idm: 31A, 870mW, TSSOP8 Min Qty: 3 | 0 |
|
$0.1730 / $0.2600 | RFQ |
DISTI #
DMG8822UTS-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 20V 4.9A 8-Pin TSSOP T/R (Alt: DMG8822UTS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | MOSFET 2N-CH 20V 4.9A 8TSSOP / Trans MOSFET N-CH 20V 4.9A 8-Pin TSSOP T/R | 41900 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy