-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8429
|
Newark | Mosfet, Dual, N-Ch, 20V, 4.2A Rohs Compliant: Yes |Diodes Inc. DMG9926UDM-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2200 / $0.5450 | Buy Now |
DISTI #
DMG9926UDMDICT-ND
|
DigiKey | MOSFET 2N-CH 20V 4.2A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46360 In Stock |
|
$0.1444 / $0.3600 | Buy Now |
DISTI #
DMG9926UDM-7
|
Avnet Americas | Trans MOSFET Array Dual N-CH 20V 4.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: DMG9926UDM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0975 / $0.1152 | Buy Now |
DISTI #
621-DMG9926UDM-7
|
Mouser Electronics | MOSFET MOSFET SOT-26 20V, 3.2/4.2A RoHS: Compliant | 11830 |
|
$0.1650 / $0.3600 | Buy Now |
DISTI #
V72:2272_06697833
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.2A 6-Pin SOT-26 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2895 |
|
$0.1211 / $0.3456 | Buy Now |
DISTI #
70550679
|
RS | Dual N-Channel Enhancement MOSFET TSSOP6 | Diodes Inc DMG9926UDM-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 | RFQ |
|
Future Electronics | Dual N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet -SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1540 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet -SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1540 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2320 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy