Part Details for DMJT9435-13 by Diodes Incorporated
Overview of DMJT9435-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMJT9435-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9080
|
Newark | Pwr Mid Perf Transistor Sot223 T&r 2.5K Rohs Compliant: Yes |Diodes Inc. DMJT9435-13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1300 | Buy Now |
DISTI #
31-DMJT9435-13CT-ND
|
DigiKey | TRANS PNP 30V 3A SOT223-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
DMJT9435-13
|
Avnet Americas | Trans GP BJT PNP 30V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DMJT9435-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
621-DMJT9435-13
|
Mouser Electronics | Bipolar Transistors - BJT LOW VSAT PNP SMT RoHS: Compliant | 2500 |
|
$0.1430 / $0.4400 | Buy Now |
|
Future Electronics | DMJT9435 Series 30 V 3 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | DMJT9435 Series 30 V 3 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
DMJT9435-13
|
TME | Transistor: PNP, bipolar, 30V, 3A, 1.2W, SOT223 Min Qty: 3 | 0 |
|
$0.1400 / $0.2600 | RFQ |
DISTI #
DMJT9435-13
|
Avnet Silica | Trans GP BJT PNP 30V 2A 4-Pin(3+Tab) SOT-223 T/R (Alt: DMJT9435-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | DMJT9435 Series 30 V 3 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1559 | Buy Now |