-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6457
|
Newark | Transistor, Pnp, Dual, -40V, -200Ma, 200Mw, Sot-363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:40V, Continuous Collector Current Npn:-, Continuous Collector Current Pnp:200Marohs Compliant: Yes |Diodes Inc. DMMT3906W-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1105 |
|
$0.1800 / $0.4000 | Buy Now |
DISTI #
79AH1262
|
Newark | General Purpose Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMMT3906W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0760 / $0.1160 | Buy Now |
DISTI #
86AK4751
|
Newark | Bipolar Trans, Dual Pnp, 40V, Sot-363 Rohs Compliant: Yes |Diodes Inc. DMMT3906W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
DMMT3906W-FDICT-ND
|
DigiKey | TRANS 2PNP 40V 0.2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
200149 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
DMMT3906W-7-F
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMMT3906W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000468000 Factory Stock |
|
RFQ | |
DISTI #
DMMT3906W-7-F
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMMT3906W-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 468000 Factory Stock |
|
$0.0788 / $0.0939 | Buy Now |
DISTI #
DMMT3906W-7-F
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMMT3906W-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 231000 Factory Stock |
|
RFQ | |
DISTI #
621-DMMT3906W-F
|
Mouser Electronics | Bipolar Transistors - BJT -40V 225mW MATCHED RoHS: Compliant | 122096 |
|
$0.0810 / $0.3700 | Buy Now |
DISTI #
V36:1790_06697866
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 200mW 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2317 | Americas - 84000 |
|
$0.0795 / $0.0950 | Buy Now |
DISTI #
E02:0323_01118264
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 200mW 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2401 | Europe - 39000 |
|
$0.0731 / $0.0874 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy