Part Details for DMN1054UCB4-7 by Diodes Incorporated
Overview of DMN1054UCB4-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Price & Stock for DMN1054UCB4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8474
|
Newark | Mosfet, N-Ch, 8V, 2.7A, X1-Wlb0808 Rohs Compliant: Yes |Diodes Inc. DMN1054UCB4-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3085 |
|
$0.2820 / $0.6660 | Buy Now |
DISTI #
DMN1054UCB4-7DICT-ND
|
DigiKey | MOSFET N-CH 8V 2.7A X1-WLB0808-4 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53412 In Stock |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
DMN1054UCB4-7
|
Avnet Americas | Trans MOSFET N-CH 8V 4A 4-Pin WLB T/R - Tape and Reel (Alt: DMN1054UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 378000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
621-DMN1054UCB4-7
|
Mouser Electronics | MOSFET N-Ch Enh Mode FET 8Vdss 5Vgss 15A RoHS: Compliant | 3399 |
|
$0.2050 / $0.6400 | Buy Now |
DISTI #
DMN1054UCB4-7
|
Avnet Americas | Trans MOSFET N-CH 8V 4A 4-Pin WLB T/R - Tape and Reel (Alt: DMN1054UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000918000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
DMN1054UCB4-7
|
Avnet Americas | Trans MOSFET N-CH 8V 4A 4-Pin WLB T/R - Tape and Reel (Alt: DMN1054UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 378000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
DMN1054UCB4-7
|
Avnet Americas | Trans MOSFET N-CH 8V 4A 4-Pin WLB T/R - Tape and Reel (Alt: DMN1054UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000918000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
DMN1054UCB4-7
|
Avnet Americas | Trans MOSFET N-CH 8V 4A 4-Pin WLB T/R - Tape and Reel (Alt: DMN1054UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 378000 Factory Stock |
|
$0.1693 / $0.2000 | Buy Now |
DISTI #
DMN1054UCB4-7
|
Avnet Asia | Trans MOSFET N-CH 8V 4A 4-Pin WLB T/R (Alt: DMN1054UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1482 / $0.1800 | Buy Now |
DISTI #
DMN1054UCB4-7
|
Avnet Silica | Trans MOSFET N-CH 8V 4A 4-Pin WLB T/R (Alt: DMN1054UCB4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for DMN1054UCB4-7
DMN1054UCB4-7 CAD Models
DMN1054UCB4-7 Part Data Attributes
|
DMN1054UCB4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN1054UCB4-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-WLB0808-4, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 126 pF | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.34 W | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |