Part Details for DMN10H220LDV-7 by Diodes Incorporated
Overview of DMN10H220LDV-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMN10H220LDV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7101
|
Newark | Dual Mosfet, N-Ch/100V/10.5A/Powerdi3333 Rohs Compliant: Yes |Diodes Inc. DMN10H220LDV-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$0.2780 / $0.5580 | Buy Now |
DISTI #
31-DMN10H220LDV-7TR-ND
|
DigiKey | MOSFET 2N-CH 100V PWRDI3333 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1300 / $0.1549 | Buy Now |
DISTI #
DMN10H220LDV-7
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 100V 10.5A 8-Pin PowerDI 3333 T/R - Tape and Reel (Alt: DMN10H220LDV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 14000 Factory Stock |
|
$0.1032 / $0.1219 | Buy Now |
DISTI #
621-DMN10H220LDV-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 61V~100V PowerDI3333-8 T&R 2K RoHS: Compliant | 0 |
|
$0.1300 / $0.5500 | Order Now |
|
Future Electronics | MOSFET BVDSS: 61V~100V PowerDI3333-8 T&R 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
DMN10H220LDV-7
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 100V 10.5A 8-Pin PowerDI 3333 T/R (Alt: DMN10H220LDV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BVDSS: 61V~100V PowerDI3333-8 T&R 2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.1953 | Buy Now |
Part Details for DMN10H220LDV-7
DMN10H220LDV-7 CAD Models
DMN10H220LDV-7 Part Data Attributes
|
DMN10H220LDV-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN10H220LDV-7
Diodes Incorporated
Power Field-Effect Transistor, 10.5A I(D), 100V, 0.222ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Avalanche Energy Rating (Eas) | 1.1 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 10.5 A | |
Drain-source On Resistance-Max | 0.222 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |