There are no models available for this part yet.
Overview of DMN2020UFCL-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DMN2020UFCL-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DMN2020UFCL-7DICT-ND
|
DigiKey | MOSFET N-CH 20V 9A X1-DFN1616-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3989 In Stock |
|
$0.1134 / $0.3900 | Buy Now | |
DISTI #
DMN2020UFCL-7
|
Avnet Americas | Trans MOSFET N-CH 20V 9A 6-Pin DFN T/R - Tape and Reel (Alt: DMN2020UFCL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1137000 Factory Stock |
|
$0.0788 | Buy Now | |
DISTI #
621-DMN2020UFCL-7
|
Mouser Electronics | MOSFETs 20V N-Ch Enh FET 0.61W 1788pF 21.5nC RoHS: Compliant | 5688 |
|
$0.1300 / $0.3900 | Buy Now | |
Future Electronics | MOSFET BVDSS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1110 / $0.1210 | Buy Now | ||
Future Electronics | MOSFET BVDSS RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now | ||
Bristol Electronics | 185 |
|
RFQ | ||||
Quest Components | 148 |
|
$0.2615 / $0.5810 | Buy Now | |||
DISTI #
DMN2020UFCL-7
|
TME | Transistor: N-MOSFET, unipolar, 20V, 7.1A, Idm: 45A, 610mW Min Qty: 3 | 0 |
|
$0.1360 / $0.2730 | RFQ | |
DISTI #
DMN2020UFCL-7
|
Avnet Silica | Trans MOSFET N-CH 20V 9A 6-Pin DFN T/R (Alt: DMN2020UFCL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
LCSC | 20V 9A 610mW 14m4.5V9A 900mV250uA 1 N-Channel X1-DFN1616-6 MOSFETs ROHS | 2995 |
|
$0.1573 / $0.2528 | Buy Now |
CAD Models for DMN2020UFCL-7 by Diodes Incorporated
Part Data Attributes for DMN2020UFCL-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
X1-DFN1616-6, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
9 A
|
Drain-source On Resistance-Max
|
0.014 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
150 pF
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
45 A
|
Reference Standard
|
MIL-STD-202
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for DMN2020UFCL-7
-
DMN100-7-FSmall Signal Field-Effect Transistors
-
STU16N65M5Power Field-Effect Transistors
-
MBR10100CT-G1Rectifier Diodes
-
CL10A475KP9NHBCFixed Capacitors
-
EV1320QISwitching Regulator or Controllers
-
CRCW04024R70FKEDHPFixed Resistors
-
DMA261060RSmall Signal Bipolar Transistors
-
AP4310AMTR-G1Other Analog ICs
-
PT7M7809ZTEXPower Management Circuits