Part Details for DMN2053UFDB-13 by Diodes Incorporated
Overview of DMN2053UFDB-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2053UFDB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2053UFDB-13TR-ND
|
DigiKey | MOSFET 2N-CH 20V 4.6A 6UDFN Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0786 / $0.0858 | Buy Now |
DISTI #
DMN2053UFDB-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 20V 4.6A 6-Pin U-DFN2020 T/R - Tape and Reel (Alt: DMN2053UFDB-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
621-DMN2053UFDB-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V 24V U-DFN2020-6 T&R 10K RoHS: Compliant | 0 |
|
$0.0780 / $0.0920 | Order Now |
DISTI #
DMN2053UFDB-13
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 20V 4.6A 6-Pin U-DFN2020 T/R - Tape and Reel (Alt: DMN2053UFDB-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0737 | Buy Now |