Part Details for DMN2400UFDQ-13 by Diodes Incorporated
Overview of DMN2400UFDQ-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2400UFDQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN2400UFDQ-13TR-ND
|
DigiKey | MOSFET N-CH 20V 900MA 3DFN Min Qty: 10000 Lead time: 53 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0768 / $0.0930 | Buy Now |
DISTI #
DMN2400UFDQ-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN1212-3 T&R 10K - Tape and Reel (Alt: DMN2400UFDQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DMN2400UFDQ-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN1212-3 T&R 10K - Tape and Reel (Alt: DMN2400UFDQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |