Part Details for DMN2400UFDQ-7 by Diodes Incorporated
Overview of DMN2400UFDQ-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2400UFDQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8519
|
Newark | Mosfet, N-Ch, 20V, 0.9A, U-Dfn1212 Rohs Compliant: Yes |Diodes Inc. DMN2400UFDQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1310 / $0.5300 | Buy Now |
DISTI #
31-DMN2400UFDQ-7TR-ND
|
DigiKey | MOSFET N-CH 20V 900MA 3DFN Lead time: 53 Weeks Container: Tape & Reel (TR) |
1699 In Stock |
|
Buy Now | |
DISTI #
DMN2400UFDQ-7
|
Avnet Americas | N-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: DMN2400UFDQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | DMN24xx Series 20 V 900 mA N-Channel Enhancement Mode Mosfet - DFN1212-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0664 / $0.0749 | Buy Now |
|
Future Electronics | DMN24xx Series 20 V 900 mA N-Channel Enhancement Mode Mosfet - DFN1212-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0664 / $0.0749 | Buy Now |
DISTI #
DMN2400UFDQ-7
|
TME | Transistor: N-MOSFET, unipolar, 20V, 700mA, Idm: 3A, 850mW Min Qty: 5 | 0 |
|
$0.0860 / $0.1590 | RFQ |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 20V 900MA 3DFN | 2910 |
|
$0.1036 / $0.1273 | Buy Now |
|
New Advantage Corporation | DMN24xx Series 20 V 900 mA N-Channel Enhancement Mode Mosfet - DFN1212-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0868 / $0.0930 | Buy Now |
Part Details for DMN2400UFDQ-7
DMN2400UFDQ-7 CAD Models
DMN2400UFDQ-7 Part Data Attributes
|
DMN2400UFDQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2400UFDQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.2 pF | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.85 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |