Part Details for DMN2991UFO-7B by Diodes Incorporated
Overview of DMN2991UFO-7B by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN2991UFO-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7110
|
Newark | Mosfet, N-Ch, 20V, 0.54A, X2-Dfn0604 Rohs Compliant: Yes |Diodes Inc. DMN2991UFO-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9190 |
|
$0.0630 / $0.3070 | Buy Now |
DISTI #
31-DMN2991UFO-7BCT-ND
|
DigiKey | MOSFET BVDSS: 8V~24V X2-DFN0604- Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9968 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
DMN2991UFO-7B
|
Avnet Americas | Transistor MOSFET N-Channel 20V 0.54A 3-Pin X2-DFN T/R - Tape and Reel (Alt: DMN2991UFO-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
$0.0215 / $0.0254 | Buy Now |
DISTI #
621-DMN2991UFO-7B
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V X2-DFN0604-3 T&R 10K RoHS: Compliant | 8548 |
|
$0.0290 / $0.2900 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 8V~24V X2-DFN0604-3 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0285 / $0.0316 | Buy Now |
DISTI #
DMN2991UFO-7B
|
Avnet Americas | Transistor MOSFET N-Channel 20V 0.54A 3-Pin X2-DFN T/R - Tape and Reel (Alt: DMN2991UFO-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
$0.0215 / $0.0254 | Buy Now |
DISTI #
DMN2991UFO-7B
|
TME | Transistor: N-MOSFET, unipolar, 20V, 0.43A, Idm: 1.2A, 0.44W Min Qty: 20 | 0 |
|
$0.0310 / $0.0501 | RFQ |
DISTI #
DMN2991UFO-7B
|
Avnet Silica | Transistor MOSFET N-Channel 20V 0.54A 3-Pin X2-DFN T/R (Alt: DMN2991UFO-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | MOSFET BVDSS: 8V~24V X2-DFN0604-3 T&R 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0381 | Buy Now |