Part Details for DMN3009SFGQ-7 by Diodes Incorporated
Overview of DMN3009SFGQ-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3009SFGQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN3009SFGQ-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 16A PWRDI3333 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$0.3700 / $0.9800 | Buy Now |
DISTI #
DMN3009SFGQ-7
|
Avnet Americas | Enhancement Mode MOSFET N-Channel 30V 16A 5.5mOhm RDS 8-Pin PowerDI T/R - Tape and Reel (Alt: DMN3009SFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.2930 / $0.3462 | Buy Now |
DISTI #
621-DMN3009SFGQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V | 2000 |
|
$0.4220 / $0.9800 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
DMN3009SFGQ-7
|
Avnet Americas | Enhancement Mode MOSFET N-Channel 30V 16A 5.5mOhm RDS 8-Pin PowerDI T/R - Tape and Reel (Alt: DMN3009SFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.2930 / $0.3462 | Buy Now |
DISTI #
DMN3009SFGQ-7
|
Avnet Silica | Enhancement Mode MOSFET N-Channel 30V 16A 5.5mOhm RDS 8-Pin PowerDI T/R (Alt: DMN3009SFGQ-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.4920 | Buy Now |