Part Details for DMN3016LDV-7 by Diodes Incorporated
Overview of DMN3016LDV-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMN3016LDV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0705
|
Newark | Mosfet, Dual N-Ch, 30V, 21A, Powerdi3333, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:21A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0095Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Rohs Compliant: Yes |Diodes Inc. DMN3016LDV-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1392 |
|
$0.3260 / $0.7010 | Buy Now |
DISTI #
31-DMN3016LDV-7CT-ND
|
DigiKey | MOSFET 2N-CH 21A POWERDI3333 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1226 In Stock |
|
$0.2113 / $0.6300 | Buy Now |
DISTI #
DMN3016LDV-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 21A 8-Pin PowerDI3333 T/R - Tape and Reel (Alt: DMN3016LDV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1828 / $0.2159 | Buy Now |
DISTI #
621-DMN3016LDV-7
|
Mouser Electronics | MOSFET MOSFET BVDSS 25V-30V RoHS: Compliant | 1139 |
|
$0.2400 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1970 | Buy Now |
DISTI #
DMN3016LDV-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 17A, Idm: 70A, 1.8W Min Qty: 1 | 0 |
|
$0.2970 / $0.7740 | RFQ |
DISTI #
DMN3016LDV-7
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 21A 8-Pin PowerDI3333 T/R (Alt: DMN3016LDV-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMN3016LDV-7
DMN3016LDV-7 CAD Models
DMN3016LDV-7 Part Data Attributes
|
DMN3016LDV-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3016LDV-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |