Part Details for DMN3016LFDF-7-90 by Diodes Incorporated
Overview of DMN3016LFDF-7-90 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3016LFDF-7-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN3016LFDF-7-90TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V U-DFN2020- Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1360 / $0.1572 | Buy Now |
DISTI #
DMN3016LFDF-7-90
|
Avnet Americas | MOSFET N-Channel Enhancement 30V 12A 6-Pin U-DFN T/R - Tape and Reel (Alt: DMN3016LFDF-7-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 | Buy Now |
DISTI #
621-DMN3016LFDF-7-90
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 3K | 0 |
|
$0.1320 / $0.4800 | Order Now |
Part Details for DMN3016LFDF-7-90
DMN3016LFDF-7-90 CAD Models
DMN3016LFDF-7-90 Part Data Attributes
|
DMN3016LFDF-7-90
Diodes Incorporated
Buy Now
|
Compare Parts:
DMN3016LFDF-7-90
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |