Part Details for DMN3035LWN-7 by Diodes Incorporated
Overview of DMN3035LWN-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3035LWN-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8555
|
Newark | Mosfet, Dual, N-Ch, 30V, 5.5A Rohs Compliant: Yes |Diodes Inc. DMN3035LWN-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1930 / $0.5200 | Buy Now |
DISTI #
DMN3035LWN-7DICT-ND
|
DigiKey | MOSFET 2N-CH 30V 5.5A 8VDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5480 In Stock |
|
$0.1437 / $0.5000 | Buy Now |
DISTI #
DMN3035LWN-7
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 5.5A 8-Pin VDFN T/R - Tape and Reel (Alt: DMN3035LWN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.1097 / $0.1296 | Buy Now |
DISTI #
621-DMN3035LWN-7
|
Mouser Electronics | MOSFET N-Ch 30V Dual Enh 30Vgss 0.77W 399pF RoHS: Compliant | 2997 |
|
$0.1600 / $0.5000 | Buy Now |
|
Future Electronics | Mosfet Array 2 N-Channel (Dual) 30V 5.5A 770mW Surface Mount V-DFN3020-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1530 | Buy Now |
DISTI #
DMN3035LWN-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.4A, Idm: 30A, 1.1W Min Qty: 3 | 0 |
|
$0.1620 / $0.2600 | RFQ |
DISTI #
DMN3035LWN-7
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 30V 5.5A 8-Pin VDFN T/R (Alt: DMN3035LWN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1918 | Buy Now |
Part Details for DMN3035LWN-7
DMN3035LWN-7 CAD Models
DMN3035LWN-7 Part Data Attributes
|
DMN3035LWN-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN3035LWN-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | V-DFN3020-8, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |