-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN6040SE-13CT-ND
|
DigiKey | MOSFET BVDSS: 41V 60V SOT223 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1674 In Stock |
|
$0.1563 / $0.5500 | Buy Now |
DISTI #
DMN6040SE-13
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT223 T&R 4K - Tape and Reel (Alt: DMN6040SE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
621-DMN6040SE-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V RoHS: Compliant | 21638 |
|
$0.1560 / $0.5000 | Buy Now |
DISTI #
73928831
|
RS | Transistor, 60V, N-channel enhancement mode MOSFET, BVDSS: 41V-60V, SOT223 | Diodes Inc DMN6040SE-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 25 |
|
$0.3500 / $0.5000 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 41V 60V SOT223 T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1570 / $0.1710 | Buy Now |
DISTI #
DMN6040SE-13
|
TME | Transistor: N-MOSFET, unipolar, 60V, 5.5A, Idm: 30A, 1.2W, SOT223 Min Qty: 3 | 0 |
|
$0.1890 / $0.2700 | RFQ |
DISTI #
DMN6040SE-13
|
Avnet Silica | MOSFET BVDSS: 41V~60V SOT223 T&R 4K (Alt: DMN6040SE-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 60V 5A 1.2W 40m12A10V 3V250uA 1PCSNChannel SOT-223-3 MOSFETs ROHS | 2129 |
|
$0.1970 / $0.2716 | Buy Now |
|
LCSC | 60V 40m SOT-223 MOSFETs ROHS | 8 |
|
$0.2107 / $0.2209 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.2106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy