Part Details for DMN6040SFDEQ-7 by Diodes Incorporated
Overview of DMN6040SFDEQ-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN6040SFDEQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN6040SFDEQ-7DI-ND
|
DigiKey | MOSFET N-CH 60V 5.3A 6UDFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1626 / $0.1889 | Buy Now |
DISTI #
DMN6040SFDEQ-7
|
Avnet Americas | Trans MOSFET N-CH 60V 6.5A 6-Pin U-DFN T/R - Tape and Reel (Alt: DMN6040SFDEQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1858 | Buy Now |
DISTI #
621-DMN6040SFDEQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V U-DFN2020-6 T&R 3K RoHS: Compliant | 0 |
|
$0.1610 / $0.5600 | Order Now |
|
Future Electronics | 60V 6.5A 38 mOhm N-ch U-DFN2020-6 (Type E) Automotive Grade Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
DMN6040SFDEQ-7
|
Avnet Americas | Trans MOSFET N-CH 60V 6.5A 6-Pin U-DFN T/R - Tape and Reel (Alt: DMN6040SFDEQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1858 | Buy Now |
DISTI #
DMN6040SFDEQ-7
|
Avnet Asia | Trans MOSFET N-CH 60V 6.5A 6-Pin U-DFN T/R (Alt: DMN6040SFDEQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN6040SFDEQ-7
|
Avnet Silica | Trans MOSFET N-CH 60V 6.5A 6-Pin U-DFN T/R (Alt: DMN6040SFDEQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2670 | Buy Now |