-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.22A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1191
|
Newark | Mosfet Bvdss: 41V~60V Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN63D8LDW-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 543000 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
82Y6580
|
Newark | Mosfet, N-Ch, 30V, 0.26A, Sot-363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:260Ma, Continuous Drain Current Id P Channel:260Ma Rohs Compliant: Yes |Diodes Inc. DMN63D8LDW-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52044 |
|
$0.0730 / $0.1940 | Buy Now |
DISTI #
86AK4791
|
Newark | Mosfet, N-Ch, 30V, 0.26A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DMN63D8LDW-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
DMN63D8LDW-7CT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.22A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125395 In Stock |
|
$0.0314 / $0.3200 | Buy Now |
DISTI #
DMN63D8LDW-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 260mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN63D8LDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5430004317000 Factory Stock |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
DMN63D8LDW-7
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 260mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMN63D8LDW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 4317000 Factory Stock |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
621-DMN63D8LDW-7
|
Mouser Electronics | MOSFET 30V DUAL N-CH MOSFET | 195720 |
|
$0.0310 / $0.2500 | Buy Now |
DISTI #
V36:1790_06697530
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.26A 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2321 | Americas - 138000 |
|
$0.0310 / $0.0405 | Buy Now |
DISTI #
A03:0893_13586167
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.26A 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2327 | Asia - 24000 |
|
$0.0279 / $0.0378 | Buy Now |
DISTI #
E02:0323_06977166
|
Arrow Electronics | Trans MOSFET N-CH 30V 0.26A 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Europe - 12000 |
|
$0.0291 / $0.0384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN63D8LDW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN63D8LDW-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.22A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN63D8LDW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN63D8LDW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ4N3KDWT/R13 | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | DMN63D8LDW-7 vs PJ4N3KDWT/R13 |
DMN63D8LDW-13 | Small Signal Field-Effect Transistor, 0.22A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | DMN63D8LDW-7 vs DMN63D8LDW-13 |
DMN63D8LDWQ-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | DMN63D8LDW-7 vs DMN63D8LDWQ-13 |
PJ4N3KDW_R2_00001 | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | DMN63D8LDW-7 vs PJ4N3KDW_R2_00001 |