Part Details for DMNH4004SPS-13 by Diodes Incorporated
Overview of DMNH4004SPS-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMNH4004SPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMNH4004SPS-13DI-ND
|
DigiKey | MOSFET BVDSS: 31V-40V POWERDI506 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5041 / $0.5549 | Buy Now |
DISTI #
DMNH4004SPS-13
|
Avnet Americas | - Tape and Reel (Alt: DMNH4004SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3993 / $0.4717 | Buy Now |
DISTI #
621-DMNH4004SPS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.5030 / $0.5160 | Order Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4550 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4550 | Buy Now |
DISTI #
DMNH4004SPS-13
|
Avnet Americas | - Tape and Reel (Alt: DMNH4004SPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3993 / $0.4717 | Buy Now |