-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMNH4011SPSQ-13DICT-ND
|
DigiKey | MOSFET N-CH 40V PWRDI5060 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4975 In Stock |
|
$0.3675 / $0.9800 | Buy Now |
DISTI #
DMNH4011SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMNH4011SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3646 / $0.4307 | Buy Now |
DISTI #
621-DMNH4011SPSQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 31V-40V RoHS: Compliant | 2468 |
|
$0.3680 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3920 | Buy Now |
DISTI #
DMNH4011SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMNH4011SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3646 / $0.4307 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
DMNH4011SPSQ-13
|
Avnet Americas | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K - Tape and Reel (Alt: DMNH4011SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3646 / $0.4307 | Buy Now |
DISTI #
DMNH4011SPSQ-13
|
Avnet Asia | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K (Alt: DMNH4011SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMNH4011SPSQ-13
|
Avnet Silica | MOSFET BVDSS: 31V~40V POWERDI5060-8 T&R 2.5K (Alt: DMNH4011SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.6364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy