Part Details for DMP2010UFG-13 by Diodes Incorporated
Overview of DMP2010UFG-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2010UFG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP2010UFG-13-ND
|
DigiKey | MOSFET P-CH 20V 12.7A PWRDI3333 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2756 / $0.3174 | Buy Now |
DISTI #
DMP2010UFG-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V PowerDI3333-8 T&R 3K - Tape and Reel (Alt: DMP2010UFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2187 / $0.2584 | Buy Now |
DISTI #
621-DMP2010UFG-13
|
Mouser Electronics | MOSFET 20V P-Ch Enh FET 10Vgss -80A Idm RoHS: Compliant | 12000 |
|
$0.3150 / $0.8300 | Buy Now |
DISTI #
DMP2010UFG-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V PowerDI3333-8 T&R 3K - Tape and Reel (Alt: DMP2010UFG-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2187 / $0.2584 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 20V 12.7A PWRDI3333 | 2870 |
|
RFQ |
Part Details for DMP2010UFG-13
DMP2010UFG-13 CAD Models
DMP2010UFG-13 Part Data Attributes:
|
DMP2010UFG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2010UFG-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Avalanche Energy Rating (Eas) | 64 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 12.7 A | |
Drain-source On Resistance-Max | 0.0125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 460 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.3 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |