Part Details for DMP2021UFDE-13 by Diodes Incorporated
Overview of DMP2021UFDE-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2021UFDE-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP2021UFDE-13-ND
|
DigiKey | MOSFET P-CH 20V 11.1A 6UDFN Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1560 / $0.1639 | Buy Now |
DISTI #
DMP2021UFDE-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 10K - Tape and Reel (Alt: DMP2021UFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1350 / $0.1595 | Buy Now |
DISTI #
621-DMP2021UFDE-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 10K | 0 |
|
$0.1790 | Order Now |
DISTI #
DMP2021UFDE-13
|
Avnet Silica | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 10K (Alt: DMP2021UFDE-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.2255 | Buy Now |