Part Details for DMP2021UFDE-7 by Diodes Incorporated
Overview of DMP2021UFDE-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2021UFDE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8694
|
Newark | Mosfet, P-Ch, 20V, 9A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP2021UFDE-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.2490 / $0.5950 | Buy Now |
DISTI #
DMP2021UFDE-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 11.1A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2908 In Stock |
|
$0.1601 / $0.5500 | Buy Now |
DISTI #
DMP2021UFDE-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K - Tape and Reel (Alt: DMP2021UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1389000 Factory Stock |
|
$0.1350 / $0.1595 | Buy Now |
DISTI #
621-DMP2021UFDE-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K | 3779 |
|
$0.1790 / $0.5500 | Buy Now |
DISTI #
DMP2021UFDE-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -8.9A, Idm: -60A, 1.2W Min Qty: 3 | 0 |
|
$0.1790 / $0.2630 | RFQ |
DISTI #
DMP2021UFDE-7
|
Avnet Asia | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K (Alt: DMP2021UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP2021UFDE-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K (Alt: DMP2021UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.2006 / $0.2156 | Buy Now |