-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.6A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP2066LDMQ-7-ND
|
DigiKey | MOSFET P-CH 20V 4.6A SOT-26 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1181 / $0.1408 | Buy Now |
DISTI #
DMP2066LDMQ-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT26 T&R 3K - Tape and Reel (Alt: DMP2066LDMQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 7278000 Factory Stock |
|
$0.1011 / $0.1194 | Buy Now |
DISTI #
621-DMP2066LDMQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 3000 |
|
$0.1350 / $0.4200 | Buy Now |
|
Future Electronics | 20 V, 1.7 A, 110 mOhm, SOT26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Future Electronics | 20 V, 1.7 A, 110 mOhm, SOT26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 4.6A I(D), 20V, 0.04OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 237 |
|
$0.1772 / $0.2658 | Buy Now |
DISTI #
DMP2066LDMQ-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -3.7A, Idm: -18A, 1.25W, SOT26 Min Qty: 3 | 0 |
|
$0.1460 / $0.2590 | RFQ |
DISTI #
DMP2066LDMQ-7
|
Avnet Asia | MOSFET BVDSS: 8V~24V SOT26 T&R 3K (Alt: DMP2066LDMQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP2066LDMQ-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V SOT26 T&R 3K (Alt: DMP2066LDMQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1347 / $0.1443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2066LDMQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2066LDMQ-7
Diodes Incorporated
Power Field-Effect Transistor, 4.6A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.6 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP2066LDMQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP2066LDMQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSL211SPH6327XTSA1 | Power Field-Effect Transistor, 4.7A I(D), 20V, 0.067ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TSOP-6 | Infineon Technologies AG | DMP2066LDMQ-7 vs BSL211SPH6327XTSA1 |
BSL211SP | Power Field-Effect Transistor, 4.7A I(D), 20V, 0.067ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, PLASTIC, TSOP-6 | Infineon Technologies AG | DMP2066LDMQ-7 vs BSL211SP |
BSL211SPL6327XT | Power Field-Effect Transistor, 4.7A I(D), 20V, 0.067ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, TSOP-6 | Infineon Technologies AG | DMP2066LDMQ-7 vs BSL211SPL6327XT |
DMP2066LDM-7 | Power Field-Effect Transistor, 4.6A I(D), 20V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | DMP2066LDMQ-7 vs DMP2066LDM-7 |