-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3599
|
Newark | Mosfet, P-Ch, 20V, 6.2A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP2066UFDE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2895 |
|
$0.1880 / $0.4620 | Buy Now |
DISTI #
DMP2066UFDE-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 6.2A 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1618 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
DMP2066UFDE-7
|
Avnet Americas | Trans MOSFET P-CH 20V 6.2A 6-Pin DFN EP T/R - Tape and Reel (Alt: DMP2066UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1032 / $0.1219 | Buy Now |
DISTI #
621-DMP2066UFDE-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K RoHS: Compliant | 5775 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
70438113
|
RS | MOSFET, P Channel, Trans,20V 6.2A DFN6 EP | Diodes Inc DMP2066UFDE-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 / $0.2770 | RFQ |
|
Future Electronics | Single P-Channel 20 V 75 mOhm 14.4 nC 2.03 W Silicon SMT Mosfet - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
DMP2066UFDE-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -5.9A, Idm: -25A, 2.03W Min Qty: 3 | 0 |
|
$0.1430 / $0.2560 | RFQ |
DISTI #
DMP2066UFDE-7
|
Avnet Asia | Trans MOSFET P-CH 20V 6.2A 6-Pin DFN EP T/R (Alt: DMP2066UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMP2066UFDE-7
|
Avnet Silica | Trans MOSFET P-CH 20V 6.2A 6-Pin DFN EP T/R (Alt: DMP2066UFDE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | Small Signal Field-Effect Transistor,P-Channel,Metal-oxide Semiconductor FET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1347 / $0.1443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2066UFDE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2066UFDE-7
Diodes Incorporated
Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.03 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |