Part Details for DMP2067LVT-13 by Diodes Incorporated
Overview of DMP2067LVT-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP2067LVT-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMP2067LVT-13DI-ND
|
DigiKey | MOSFET P-CH 20V 4.2A TSOT26 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0911 / $0.0994 | Buy Now |
DISTI #
DMP2067LVT-13
|
Avnet Americas | Transistor MOSFET P-Channel 20V 4.2A 6-Pin TSOT26 T/R - Tape and Reel (Alt: DMP2067LVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 / $0.0854 | Buy Now |
DISTI #
621-DMP2067LVT-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V RoHS: Compliant | 0 |
|
$0.0910 / $0.0990 | Order Now |
DISTI #
DMP2067LVT-13
|
Avnet Americas | Transistor MOSFET P-Channel 20V 4.2A 6-Pin TSOT26 T/R - Tape and Reel (Alt: DMP2067LVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 / $0.0854 | Buy Now |
DISTI #
DMP2067LVT-13
|
Avnet Americas | Transistor MOSFET P-Channel 20V 4.2A 6-Pin TSOT26 T/R - Tape and Reel (Alt: DMP2067LVT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 / $0.0854 | Buy Now |