-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN2015H4-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8707
|
Newark | Mosfet, P-Ch, 20V, 2.5A, X2-Dfn2015 Rohs Compliant: Yes |Diodes Inc. DMP2069UFY4-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2130 / $0.5090 | Buy Now |
DISTI #
DMP2069UFY4-7DICT-ND
|
DigiKey | MOSFET P-CH 20V 2.5A DFN2015H4-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8300 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
DMP2069UFY4-7
|
Avnet Americas | Trans MOSFET P-CH 20V 2.5A 3-Pin DFN T/R - Tape and Reel (Alt: DMP2069UFY4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.1172 / $0.1384 | Buy Now |
DISTI #
621-DMP2069UFY4-7
|
Mouser Electronics | MOSFET MOSFET P-CHAN. RoHS: Compliant | 23980 |
|
$0.1280 / $0.4600 | Buy Now |
|
Future Electronics | MOSFET P-CH 20V 2.5A 3-DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.1230 / $0.1330 | Buy Now |
DISTI #
DMP2069UFY4-7
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.2A, Idm: -12A, 530mW Min Qty: 3 | 0 |
|
$0.1820 / $0.2600 | RFQ |
DISTI #
ES2CA-13-F
|
Avnet Asia | Trans MOSFET P-CH 20V 2.5A 3-Pin DFN T/R (Alt: ES2CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0988 / $0.1105 | Buy Now |
DISTI #
DMP2069UFY4-7
|
Avnet Silica | Trans MOSFET P-CH 20V 2.5A 3-Pin DFN T/R (Alt: DMP2069UFY4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP2069UFY4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP2069UFY4-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN2015H4-3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | SMALL OUTLINE, R-PDSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.53 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |