Part Details for DMP3007SPSQ-13 by Diodes Incorporated
Overview of DMP3007SPSQ-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP3007SPSQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP3007SPSQ-13TR-ND
|
DigiKey | MOSFET 25V~30V POWERDI5060-8 Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4519 / $0.4974 | Buy Now |
DISTI #
DMP3007SPSQ-13
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 30V 8-Pin PowerDI T/R - Tape and Reel (Alt: DMP3007SPSQ-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3580 / $0.4229 | Buy Now |
DISTI #
621-DMP3007SPSQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V~30V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 2457 |
|
$0.4510 / $1.2000 | Buy Now |
|
Future Electronics | DMP Series 30 V 7 mOhm 80 W SMT P-Ch Enhancement Mode Mosfet - Power DI-5060-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4150 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
DMP3007SPSQ-13
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 30V 8-Pin PowerDI T/R - Tape and Reel (Alt: DMP3007SPSQ-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3580 / $0.4229 | Buy Now |
DISTI #
DMP3007SPSQ-13
|
Avnet Americas | MOSFET P-Channel Enhancement Mode 30V 8-Pin PowerDI T/R - Tape and Reel (Alt: DMP3007SPSQ-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3580 / $0.4229 | Buy Now |
DISTI #
DMP3007SPSQ-13
|
Avnet Silica | MOSFET P-Channel Enhancement Mode 30V 8-Pin PowerDI T/R (Alt: DMP3007SPSQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.6052 | Buy Now |