-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP4006SPSWQ-13CT-ND
|
DigiKey | MOSFET BVDSS: 41V~60V POWERDI506 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3627 In Stock |
|
$0.8362 / $1.9300 | Buy Now |
DISTI #
DMP4006SPSWQ-13
|
Avnet Americas | Transistor MOSFET P-Channel 40V 115A 8-Pin PowerDI5060 T/R - Tape and Reel (Alt: DMP4006SPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8020 / $0.9476 | Buy Now |
DISTI #
621-DMP4006SPSWQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V 60 V PowerDI5060-8 T&R RoHS: Compliant | 19088 |
|
$0.8530 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8630 | Buy Now |
DISTI #
DMP4006SPSWQ-13
|
Avnet Americas | Transistor MOSFET P-Channel 40V 115A 8-Pin PowerDI5060 T/R - Tape and Reel (Alt: DMP4006SPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8020 / $0.9476 | Buy Now |
DISTI #
DMP4006SPSWQ-13
|
Avnet Americas | Transistor MOSFET P-Channel 40V 115A 8-Pin PowerDI5060 T/R - Tape and Reel (Alt: DMP4006SPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8020 / $0.9476 | Buy Now |
DISTI #
DMP4006SPSWQ-13
|
Avnet Silica | Transistor MOSFET P-Channel 40V 115A 8-Pin PowerDI5060 T/R (Alt: DMP4006SPSWQ-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy