Part Details for DMP6018LPS-13 by Diodes Incorporated
Overview of DMP6018LPS-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMP6018LPS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMP6018LPS-13CT-ND
|
DigiKey | MOSFET BVDSS: 41V~60V POWERDI506 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2413 In Stock |
|
$0.7391 / $1.7600 | Buy Now |
DISTI #
DMP6018LPS-13
|
Avnet Americas | MOSFET P-Channel Enhancement 60V 60A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMP6018LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.5866 / $0.6931 | Buy Now |
DISTI #
621-DMP6018LPS-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V PowerDI5060-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.7460 / $1.7600 | Order Now |
DISTI #
DMP6018LPS-13
|
Avnet Americas | MOSFET P-Channel Enhancement 60V 60A 8-Pin PowerDI T/R - Tape and Reel (Alt: DMP6018LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.5866 / $0.6931 | Buy Now |
DISTI #
DMP6018LPS-13
|
Avnet Silica | MOSFET P-Channel Enhancement 60V 60A 8-Pin PowerDI T/R (Alt: DMP6018LPS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 130000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 105000 |
|
$0.9244 / $0.9934 | Buy Now |