Part Details for DMPAL12L6NC by National Semiconductor Corporation
Overview of DMPAL12L6NC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMPAL12L6NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 82 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 65 |
|
$4.2000 / $9.0000 | Buy Now | |
|
Quest Components | 7 |
|
$7.9200 / $10.8000 | Buy Now |
Part Details for DMPAL12L6NC
DMPAL12L6NC CAD Models
DMPAL12L6NC Part Data Attributes
|
DMPAL12L6NC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DMPAL12L6NC
National Semiconductor Corporation
DMPAL12L6NC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 12 | |
Number of Outputs | 6 | |
Number of Product Terms | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DMPAL12L6NC
This table gives cross-reference parts and alternative options found for DMPAL12L6NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMPAL12L6NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | DMPAL12L6NC vs TIBPAL20L10-20CJT |
PAL14L4JM | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | DMPAL12L6NC vs PAL14L4JM |
AT18V8Z-25JC | OT PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, JLCC-20 | Atmel Corporation | DMPAL12L6NC vs AT18V8Z-25JC |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | DMPAL12L6NC vs AMPAL20R6BPC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | DMPAL12L6NC vs GAL16V8A-20LJIB |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | DMPAL12L6NC vs AMPAL16R4PC |
TIBPAL16R4-7CJ | OT PLD, 9ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | DMPAL12L6NC vs TIBPAL16R4-7CJ |
TIBPAL20L8-12MFK | OT PLD, 12ns, CQCC28 | Texas Instruments | DMPAL12L6NC vs TIBPAL20L8-12MFK |
TIBPAL16L8-12CFN | OT PLD, 12ns, PQCC20 | Texas Instruments | DMPAL12L6NC vs TIBPAL16L8-12CFN |
PALCE20V8-15LMB | Flash PLD, 15ns, PAL-Type, CMOS, LCC-28 | Cypress Semiconductor | DMPAL12L6NC vs PALCE20V8-15LMB |